Reference Only
447HS531M1912C
Circular MIL Spec Backshells EN3660-063F19CH COMPLIANT TO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | 447-531 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,49 € | 115,49 € | |
| 96,24 € | 9.624,00 € | |
| 94,31 € | 47.155,00 € | |
| 90,69 € | 90.690,00 € | |
| 85,74 € | 214.350,00 € | |
| 84,89 € | 424.450,00 € | |
| 84,05 € | 840.500,00 € | |
| 83,22 € | 2.080.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.