
470AS013M209GDS
Circular MIL Spec Backshells 01C0A3024820A6L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-83723 III | |
| Product | EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 20 | |
| Shell Material | Aluminum | |
| Series | 470-013 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 459,39 € | 459,39 € | |
| 413,45 € | 41.345,00 € | |
| 375,87 € | 187.935,00 € | |
| 372,14 € | 372.140,00 € | |
| 368,46 € | 921.150,00 € | |
| 364,81 € | 1.824.050,00 € | |
| 361,20 € | 3.612.000,00 € | |
| 357,62 € | 8.940.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes