
470AS013Z12412G
Circular MIL Spec Backshells 01C0A541434824J8L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-83723 III | |
| Product | EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 24 | |
| Shell Material | Stainless Steel | |
| Series | 470-013 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | 180 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.532,91 € | 1.532,91 € | |
| 1.359,37 € | 135.937,00 € | |
| 1.309,96 € | 654.980,00 € | |
| 1.296,98 € | 1.296.980,00 € | |
| 1.284,13 € | 3.210.325,00 € | |
| 1.271,40 € | 6.357.000,00 € | |
| 1.258,81 € | 12.588.100,00 € | |
| 1.246,33 € | 31.158.250,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes