Reference Only

507-145M15H

D-Sub Backshells D-SUB BACKSHELLS CLOSE TOLERAN

Manufacturer:

Mfr Part:
507-145M15H

TTI Part:
507-145M15H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size2 (A)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions15 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes