507T088XM51H10 Glenair

507T088XM51H10

D-Sub Backshells D-SUB BACKSHELLS,SIZE51,51POS,

Manufacturer:

Mfr Part:
507T088XM51H10

TTI Part:
507T088XM51H10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeBanding Backshell
Shell Size51
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
Number of Positions51 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.