Reference Only
620MS064M06
Circular MIL Spec Strain Reliefs & Adapters 620MS064M06
Datasheet
620MS064M06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 6 | |
| Mating Style | Direct Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 240,27 € | 240,27 € | |
| 237,88 € | 475,76 € | |
| 235,52 € | 942,08 € | |
| 233,18 € | 2.331,80 € | |
| 171,67 € | 3.433,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes