Reference Only
620MS065NF08
Circular MIL Spec Strain Reliefs & Adapters CIRCULAR MIL SPEC STRAIN
Datasheet
620MS065NF08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 | |
| Shell Size | 8 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Cable Diameter | 15.11 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 387,44 € | 387,44 € | |
| 352,42 € | 704,84 € | |
| 348,92 € | 1.395,68 € | |
| 345,45 € | 2.418,15 € | |
| 342,02 € | 3.420,20 € | |
| 338,63 € | 6.772,60 € | |
| 335,26 € | 11.734,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes