Reference Only
620MS065NF09
Circular MIL Spec Strain Reliefs & Adapters ROTATABLE COUPLING
Datasheet
620MS065NF09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 9 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 376,60 € | 376,60 € | |
| 371,75 € | 743,50 € | |
| 368,06 € | 1.472,24 € | |
| 364,41 € | 2.550,87 € | |
| 360,79 € | 3.607,90 € | |
| 357,21 € | 7.144,20 € | |
| 353,66 € | 12.378,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes