Reference Only
650HS010M13
Circular MIL Spec Tools, Hardware & Accessories 650HS010M13
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Series | 65 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 531,65 € | 531,65 € | |
| 526,38 € | 1.052,76 € | |
| 521,16 € | 2.084,64 € | |
| 515,99 € | 3.611,93 € | |
| 510,87 € | 5.108,70 € | |
| 505,80 € | 10.116,00 € | |
| 500,78 € | 17.527,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes