Reference Only

799-011TMH08ENN08

D-Sub Backshells STD EMI TOP ENTR SZ-H CBL ENTR 1.345"

Manufacturer:

Mfr Part:
799-011TMH08ENN08

TTI Part:
799-011TMH08ENN08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI Backshell
Shell SizeH
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
PackagingBulk
HardwareExtended Jackscrews
Product TypeD-Sub Backshells
Series799-011
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.