805-004-07ZNU8-23PA-501 Glenair

80500407ZNU823PA501

Circular MIL Spec Connector CIRCULAR MIL SPEC CONNECTOR

Manufacturer:

Mfr Part:
805-004-07ZNU8-23PA-501

TTI Part:
80500407ZNU823PA501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
ProductReceptacles
Shell Size8
Shell StyleJam Nut
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StylePanel
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameChrome6

Documents

EDA / CAD Models

4In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes