Reference Only
809A060-1
Circular MIL Spec Strain Reliefs & Adapters LIPPED RT ANGLE BOOT ELASTOMER
Datasheet
809A060-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 | |
| Series | Might Mouse | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,15 € | 187,15 € | |
| 170,26 € | 340,52 € | |
| 168,57 € | 674,28 € | |
| 166,89 € | 1.168,23 € | |
| 165,23 € | 1.652,30 € | |
| 163,58 € | 3.271,60 € | |
| 161,95 € | 5.668,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes