Reference Only
930-001B06
Circular MIL Spec Tools, Hardware & Accessories GASKET FLANGE MT RCPT CON
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Gasket | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 308,73 € | 308,73 € | |
| 305,67 € | 611,34 € | |
| 302,65 € | 1.210,60 € | |
| 299,65 € | 2.097,55 € | |
| 293,41 € | 2.934,10 € | |
| 290,51 € | 5.810,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes