Reference Only
930-001B07
Circular MIL Spec Tools, Hardware & Accessories GASKET FLANGE MT RCPT CON
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Gasket | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 364,32 € | 364,32 € | |
| 331,38 € | 662,76 € | |
| 328,09 € | 1.312,36 € | |
| 324,83 € | 2.273,81 € | |
| 321,61 € | 3.216,10 € | |
| 318,41 € | 6.368,20 € | |
| 315,25 € | 11.033,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes