
D38999/23YE35PA
Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 15
Datasheet
D38999/23YE35PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 III | |
| Series | 38999 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.912,74 € | 4.912,74 € | |
| 4.864,09 € | 9.728,18 € | |
| 4.815,92 € | 19.263,68 € | |
| 4.768,23 € | 33.377,61 € | |
| 4.721,01 € | 47.210,10 € | |
| 4.674,26 € | 93.485,20 € | |
| 4.627,97 € | 161.978,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes