Reference Only
D38999/32H11R
Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR PLUG
Datasheet
D38999/32H11R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | D38999/32 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7616999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 908,95 € | 908,95 € | |
| 899,95 € | 1.799,90 € | |
| 891,03 € | 3.564,12 € | |
| 882,19 € | 6.175,33 € | |
| 873,45 € | 8.734,50 € | |
| 864,79 € | 17.295,80 € | |
| 856,22 € | 29.967,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes