
D38999/50FW
Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT SIZE 19
Datasheet
D38999/50FW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 639,61 € | 639,61 € | |
| 533,01 € | 1.066,02 € | |
| 514,45 € | 2.057,80 € | |
| 367,47 € | 3.674,70 € | |
| 253,91 € | 5.078,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.