Reference Only
D38999/50JW
Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT SIZE 25
Datasheet
D38999/50JW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 IV | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| For Use With | MIL-DTL-38999 IV Connectors | |
| Packaging | Bulk | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 382,85 € | 382,85 € | |
| 378,62 € | 757,24 € | |
| 374,87 € | 1.499,48 € | |
| 371,14 € | 2.597,98 € | |
| 367,46 € | 3.674,60 € | |
| 363,81 € | 7.276,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes