
FRITS4100F18-9SB0F6
Circular MIL Spec Connector CONNECTOR
Datasheet
FRITS4100F18-9SB0F6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Insert Arrangement | 18-9 | |
| Product | Receptacles | |
| Shell Size | 18 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Electrodeposited | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.080,55 € | 1.080,55 € | |
| 1.069,85 € | 2.139,70 € | |
| 1.059,26 € | 4.237,04 € | |
| 1.048,77 € | 7.341,39 € | |
| 1.038,39 € | 10.383,90 € | |
| 1.028,10 € | 20.562,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes