
FRITS41030RFP14S-2PB1F6
Circular MIL Spec Connector POWER PRODUCTS CONNECTOR
Datasheet
FRITS41030RFP14S-2PB1F6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 14S-02 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Electrodeposited | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 664,63 € | 664,63 € | |
| 658,04 € | 1.316,08 € | |
| 651,52 € | 2.606,08 € | |
| 645,06 € | 4.515,42 € | |
| 638,66 € | 6.386,60 € | |
| 632,33 € | 12.646,60 € | |
| 626,05 € | 21.911,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes