
FRITS4106A20-27SB0PG21
Circular MIL Spec Connector ROUND MIL SPEC. CONNECTORS POW
Datasheet
FRITS4106A20-27SB0PG21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 27 Position | |
| Contact Gender | Without Socket Contacts | |
| Insert Arrangement | 20-27 | |
| Product | Plugs | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 568,84 € | 568,84 € | |
| 510,88 € | 1.021,76 € | |
| 437,69 € | 1.750,76 € | |
| 259,26 € | 2.592,60 € | |
| 233,91 € | 4.678,20 € | |
| 231,58 € | 8.105,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes