
FRITS4106A28-18PB1M15BR2318F7
Circular MIL Spec Connector CIRCULAR MIL SPEC CONNECTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 18 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 28-18 | |
| Product | Plugs | |
| Shell Size | 28 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.452,19 € | 1.452,19 € | |
| 1.437,80 € | 2.875,60 € | |
| 1.423,56 € | 5.694,24 € | |
| 1.409,45 € | 9.866,15 € | |
| 1.395,49 € | 13.954,90 € | |
| 1.381,66 € | 27.633,20 € | |
| 1.367,97 € | 47.878,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes