
FRITS4106R18-1PB0FM20F7
Circular MIL Spec Connector STRAIGHT CYLINDRICAL PLUG ASSE
Datasheet
FRITS4106R18-1PB0FM20F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 1 Position | |
| Contact Gender | Without Pin Contacts | |
| Insert Arrangement | 18-01 | |
| Product | Plugs | |
| Shell Size | 18 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 666,95 € | 666,95 € | |
| 660,34 € | 1.320,68 € | |
| 653,79 € | 2.615,16 € | |
| 647,31 € | 4.531,17 € | |
| 640,89 € | 6.408,90 € | |
| 634,54 € | 12.690,80 € | |
| 628,24 € | 21.988,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes