
FRITSG4106R24-A25SB0FM32F7
Circular MIL Spec Connector STRAIGHT CYLINDRICAL PLUG ASS.
Datasheet
FRITSG4106R24-A25SB0FM32F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.120,90 € | 1.120,90 € | |
| 1.109,80 € | 2.219,60 € | |
| 1.098,80 € | 4.395,20 € | |
| 1.087,91 € | 7.615,37 € | |
| 1.077,13 € | 10.771,30 € | |
| 1.066,45 € | 21.329,00 € | |
| 1.055,88 € | 36.955,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes