
FRITSG4108R24-A25SB0FM32F7
Circular MIL Spec Connector CONNECTOR
Datasheet
FRITSG4108R24-A25SB0FM32F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Insert Arrangement | 24-A25 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.256,52 € | 1.256,52 € | |
| 1.244,07 € | 2.488,14 € | |
| 1.231,74 € | 4.926,96 € | |
| 1.219,54 € | 8.536,78 € | |
| 1.207,45 € | 12.074,50 € | |
| 1.195,49 € | 23.909,80 € | |
| 1.183,64 € | 41.427,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes