Reference Only

GS81824/1-2

Terminals SOLDER SLEEVE

Manufacturer:

Mfr Part:
GS81824/1-2

TTI Part:
GS81824/1-2

EDA / CAD Models

Alternate Part Number

M81824/1-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryTerminals
ProductSplices
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StyleIn-Line
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes