
IPT02A12-10P
Circular MIL Spec Connector BOX MOUNTING RECEPTACLE
Datasheet
IPT02A12-10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 271,53 € | 271,53 € | |
| 268,83 € | 537,66 € | |
| 266,16 € | 1.064,64 € | |
| 263,52 € | 1.844,64 € | |
| 260,90 € | 2.609,00 € | |
| 258,30 € | 5.166,00 € | |
| 255,74 € | 8.950,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes