
IPT02E20-41S
Circular MIL Spec Connector CONNECTOR
Datasheet
IPT02E20-41S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.228,95 € | 1.228,95 € | |
| 1.216,77 € | 2.433,54 € | |
| 1.204,71 € | 4.818,84 € | |
| 1.192,77 € | 8.349,39 € | |
| 1.180,96 € | 11.809,60 € | |
| 1.169,25 € | 23.385,00 € | |
| 1.157,67 € | 40.518,45 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes