
IPT07Y14-19P
Circular MIL Spec Connector REAR BOX MOUNT JAM NUT RECEPT.
Datasheet
IPT07Y14-19P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 669,83 € | 669,83 € | |
| 663,19 € | 1.326,38 € | |
| 656,61 € | 2.626,44 € | |
| 650,10 € | 4.550,70 € | |
| 643,65 € | 6.436,50 € | |
| 637,27 € | 12.745,40 € | |
| 630,95 € | 22.083,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes