
IPT07YK10-6PF7
Circular MIL Spec Connector REAR BOX MOUNT JAM NUT RECEPTA
Datasheet
IPT07YK10-6PF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 446,90 € | 446,90 € | |
| 442,47 € | 884,94 € | |
| 438,07 € | 1.752,28 € | |
| 433,73 € | 3.036,11 € | |
| 429,42 € | 4.294,20 € | |
| 425,16 € | 8.503,20 € | |
| 420,94 € | 14.732,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes