
IPTG06A12-8PCPHM11EMI67F7
Circular MIL Spec Connector CONNECTOR
Datasheet
IPTG06A12-8PCPHM11EMI67F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 12-08 | |
| Product | Connectors | |
| Shell Size | 12 | |
| Shell Style | Plug | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 20 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 700 VDC | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 713,38 € | 713,38 € | |
| 706,30 € | 1.412,60 € | |
| 699,30 € | 2.797,20 € | |
| 692,37 € | 4.846,59 € | |
| 685,50 € | 6.855,00 € | |
| 678,70 € | 13.574,00 € | |
| 671,97 € | 23.518,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes