
IPTG06M10-2SCF7
Circular MIL Spec Connector STRAIGHT PLUG CONN
Datasheet
IPTG06M10-2SCF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 2 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10-02 | |
| Product | Connectors | |
| Shell Size | 10 | |
| Shell Style | Plug | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 13 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1 kVAC, 1.25 kVDC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Ethylene thiourea (96-45-7) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 732,42 € | 732,42 € | |
| 725,15 € | 1.450,30 € | |
| 717,96 € | 2.871,84 € | |
| 710,85 € | 4.975,95 € | |
| 703,80 € | 7.038,00 € | |
| 696,82 € | 13.936,40 € | |
| 689,91 € | 24.146,85 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes