
IPTG06MSE12-10P
Circular MIL Spec Connector IN-LINE CABLE CONNECTOR
Datasheet
IPTG06MSE12-10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 12-10 | |
| Product | Connectors | |
| Shell Size | 12 | |
| Shell Style | Plug | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 20 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 700 VDC | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 996,25 € | 996,25 € | |
| 986,38 € | 1.972,76 € | |
| 976,60 € | 3.906,40 € | |
| 966,92 € | 6.768,44 € | |
| 957,34 € | 9.573,40 € | |
| 947,85 € | 18.957,00 € | |
| 938,46 € | 32.846,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes