
IPTG08M10-6SC
Circular MIL Spec Connector BOX MOUNTING RECEPTACLE
Datasheet
IPTG08M10-6SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10-06 | |
| Product | Connectors | |
| Shell Size | 10 | |
| Shell Style | Plug | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 20 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 700 VDC | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.468,01 € | 1.468,01 € | |
| 1.453,46 € | 2.906,92 € | |
| 1.439,06 € | 5.756,24 € | |
| 1.424,81 € | 9.973,67 € | |
| 1.410,69 € | 14.106,90 € | |
| 1.396,71 € | 27.934,20 € | |
| 1.382,87 € | 48.400,45 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes