
IT3102R32-68P
Circular MIL Spec Connector THREADED COUPLING CONN
Datasheet
IT3102R32-68P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 68 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 32-68 | |
| Product | Receptacles | |
| Shell Size | 32 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 545,45 € | 545,45 € | |
| 540,04 € | 1.080,08 € | |
| 534,68 € | 2.138,72 € | |
| 529,38 € | 3.705,66 € | |
| 524,13 € | 5.241,30 € | |
| 518,93 € | 10.378,60 € | |
| 513,78 € | 17.982,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes