
IT3106A32-68SPG29
Circular MIL Spec Connector CONNECTOR
Datasheet
IT3106A32-68SPG29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 68 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 32-68 | |
| Product | Plugs | |
| Shell Size | 32 | |
| Shell Style | Plug | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.536,17 € | 1.536,17 € | |
| 1.520,95 € | 3.041,90 € | |
| 1.505,88 € | 6.023,52 € | |
| 1.490,96 € | 10.436,72 € | |
| 1.476,19 € | 14.761,90 € | |
| 1.461,57 € | 29.231,40 € | |
| 1.447,09 € | 50.648,15 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes