
IT3106GFA24-06SPG29N4
Circular MIL Spec Connector CONNECTOR POWER PRODUCTS
Datasheet
IT3106GFA24-06SPG29N4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 24-06 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Plug | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 889,90 € | 889,90 € | |
| 881,08 € | 1.762,16 € | |
| 872,35 € | 3.489,40 € | |
| 863,70 € | 6.045,90 € | |
| 855,14 € | 8.551,40 € | |
| 846,66 € | 16.933,20 € | |
| 838,27 € | 29.339,45 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes