
ITS3102A22-14SB1
Circular MIL Spec Connector FRONT PANEL MOUNT SQ.FLG.RECEP
Datasheet
ITS3102A22-14SB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 14 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 22-14 | |
| Product | Receptacles | |
| Shell Size | 22 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 705,16 € | 705,16 € | |
| 698,17 € | 1.396,34 € | |
| 691,25 € | 2.765,00 € | |
| 684,39 € | 4.790,73 € | |
| 677,61 € | 6.776,10 € | |
| 670,89 € | 13.417,80 € | |
| 664,23 € | 23.248,05 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes