
ITS3102A28-21P
Circular MIL Spec Connector FRONT PANEL MOUNT SQ.FLG.RECEP
Datasheet
ITS3102A28-21P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 21 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 28-21 | |
| Product | Receptacles | |
| Shell Size | 28 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 768,80 € | 768,80 € | |
| 761,18 € | 1.522,36 € | |
| 753,64 € | 3.014,56 € | |
| 746,16 € | 5.223,12 € | |
| 738,77 € | 7.387,70 € | |
| 731,44 € | 14.628,80 € | |
| 724,19 € | 25.346,65 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes