
ITS3106SP10SL-3PF7
Circular MIL Spec Connector REVERSE BAYONET POWER PRODUCTS
Datasheet
ITS3106SP10SL-3PF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10SL-03 | |
| Product | Plugs | |
| Shell Size | 10SL | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 596,89 € | 596,89 € | |
| 590,97 € | 1.181,94 € | |
| 585,11 € | 2.340,44 € | |
| 579,31 € | 4.055,17 € | |
| 573,57 € | 5.735,70 € | |
| 567,88 € | 11.357,60 € | |
| 562,24 € | 19.678,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes