
ITS4101SP10SL-52S
Circular MIL Spec Connector CONNECTOR
Datasheet
ITS4101SP10SL-52S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 52 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10SL-52 | |
| Product | Receptacles | |
| Shell Size | 10SL | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 838,34 € | 838,34 € | |
| 830,03 € | 1.660,06 € | |
| 821,80 € | 3.287,20 € | |
| 813,66 € | 5.695,62 € | |
| 805,59 € | 8.055,90 € | |
| 797,61 € | 15.952,20 € | |
| 789,70 € | 27.639,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes