
ITS4102A36-4PB0
Circular MIL Spec Connector FRONT PANEL MOUNT SQUARE FLANG
Datasheet
ITS4102A36-4PB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 607,97 € | 607,97 € | |
| 601,94 € | 1.203,88 € | |
| 595,97 € | 2.383,88 € | |
| 590,06 € | 4.130,42 € | |
| 584,21 € | 5.842,10 € | |
| 578,41 € | 11.568,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.