
ITS4102R20-22PWB0F7
Circular MIL Spec Connector CONNECTOR
Datasheet
ITS4102R20-22PWB0F7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 22 Position | |
| Contact Gender | Without Pin Contacts | |
| Insert Arrangement | 20-22 | |
| Product | Receptacles | |
| Shell Size | 20 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | ITS | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 508,16 € | 508,16 € | |
| 503,12 € | 1.006,24 € | |
| 498,13 € | 1.992,52 € | |
| 493,18 € | 3.452,26 € | |
| 488,29 € | 4.882,90 € | |
| 483,45 € | 9.669,00 € | |
| 478,65 € | 16.752,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes