Reference Only
ITS4102R24-28PF7
Circular MIL Spec Connector CONNECTOR
Datasheet
ITS4102R24-28PF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 28 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 24-28 | |
| Product | Receptacles | |
| Shell Size | 24 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 495,31 € | 495,31 € | |
| 490,40 € | 980,80 € | |
| 485,53 € | 1.942,12 € | |
| 480,72 € | 3.365,04 € | |
| 475,95 € | 4.759,50 € | |
| 471,22 € | 9.424,40 € | |
| 466,55 € | 16.329,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes