
ITS4102R28-51P
Circular MIL Spec Connector BAYONET POWER PRODUCTS
Datasheet
ITS4102R28-51P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 51 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 28-51 | |
| Product | Receptacles | |
| Shell Size | 28 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | ITS | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 485,99 € | 485,99 € | |
| 481,17 € | 962,34 € | |
| 476,40 € | 1.905,60 € | |
| 471,67 € | 3.301,69 € | |
| 466,99 € | 4.669,90 € | |
| 462,36 € | 9.247,20 € | |
| 457,77 € | 16.021,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes