
ITS4106R10SL-3PPHM9
Circular MIL Spec Connector 5015 REVERSE BAYONET PWR PRODU
Datasheet
ITS4106R10SL-3PPHM9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10SL-03 | |
| Product | Plugs | |
| Shell Size | 10SL | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 557,54 € | 557,54 € | |
| 552,01 € | 1.104,02 € | |
| 546,53 € | 2.186,12 € | |
| 541,11 € | 3.787,77 € | |
| 535,74 € | 5.357,40 € | |
| 530,43 € | 10.608,60 € | |
| 525,17 € | 18.380,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes