
ITS4107R16-10SF7
Circular MIL Spec Connector REVERSE BAYONET
Datasheet
ITS4107R16-10SF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 16-10 | |
| Product | Receptacles | |
| Shell Size | 16 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Black Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 883,60 € | 883,60 € | |
| 874,84 € | 1.749,68 € | |
| 866,17 € | 3.464,68 € | |
| 857,58 € | 6.003,06 € | |
| 849,08 € | 8.490,80 € | |
| 840,66 € | 16.813,20 € | |
| 832,33 € | 29.131,55 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes