
ITS4107R20-4SF11
Circular MIL Spec Connector STRAIGHT CYLINDRICAL PLUG ASSE
Datasheet
ITS4107R20-4SF11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 819,02 € | 819,02 € | |
| 810,90 € | 1.621,80 € | |
| 802,86 € | 3.211,44 € | |
| 794,90 € | 5.564,30 € | |
| 787,02 € | 7.870,20 € | |
| 779,22 € | 15.584,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.