
ITSG4106A28-51P
Circular MIL Spec Connector REVERSE BAYONET POWER PRODUCT
Datasheet
ITSG4106A28-51P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 51 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 28-51 | |
| Product | Plugs | |
| Shell Size | 28 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.336,78 € | 2.336,78 € | |
| 2.313,64 € | 4.627,28 € | |
| 2.290,72 € | 9.162,88 € | |
| 2.268,03 € | 15.876,21 € | |
| 2.245,57 € | 22.455,70 € | |
| 2.223,32 € | 44.466,40 € | |
| 2.201,30 € | 77.045,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes