
ITSG4106SP10SL-52P
Circular MIL Spec Connector CONNECTOR
Datasheet
ITSG4106SP10SL-52P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 52 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10SL-52 | |
| Product | Plugs | |
| Shell Size | 10SL | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);bis(,-dimethylbenzyl) peroxide (80-43-3);Cadmium (7440- |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 934,68 € | 934,68 € | |
| 925,41 € | 1.850,82 € | |
| 916,24 € | 3.664,96 € | |
| 907,16 € | 6.350,12 € | |
| 898,17 € | 8.981,70 € | |
| 889,27 € | 17.785,40 € | |
| 880,45 € | 30.815,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes